
* Images are for reference only
GXTC0420-4R7-MT
Extended
- Manufacturer
- FAUKU
- MFR.Part #
- GXTC0420-4R7-MT
- JLCPCB Part #
- C53198554
- Package
- SMD,4x4mm
- Description
- 4.7uH 47mΩ 5A 6.3A Molded Inductor ±20% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6000
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 6000
In-stock Item Pricing
Qty Unit Price
1+
$0.3833
50+
$0.3036
150+
$0.2696
500+
$0.2269
3000+
$0.2080
6000+
$0.1965
Related Products
Welcome back, may I help you?