
* Images are for reference only
GNR8040S2R2NT
Extended
- Manufacturer
- FAUKU
- MFR.Part #
- GNR8040S2R2NT
- JLCPCB Part #
- C52722347
- Package
- SMD,8x8mm
- Description
- 12mΩ 2.2uH 5.15A 7.1A Magnetic Shielded Inductor ±30% SMD,8x8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 975
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 975
In-stock Item Pricing
Qty Unit Price
1+
$0.1106
50+
$0.0865
150+
$0.0746
1000+
$0.0656
2000+
$0.0583
5000+
$0.0548
Related Products
Welcome back, may I help you?