
* Images are for reference only
GNR6045S330MT
Extended
- Manufacturer
- FAUKU
- MFR.Part #
- GNR6045S330MT
- JLCPCB Part #
- C52722342
- Package
- SMD,6x6mm
- Description
- 1.4A 1.65A 160mΩ 33uH Magnetic Shielded Inductor ±20% SMD,6x6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1250
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1250
In-stock Item Pricing
Qty Unit Price
1+
$0.0625
100+
$0.0489
300+
$0.0422
1500+
$0.0370
4500+
$0.0330
10500+
$0.0309
Related Products
Welcome back, may I help you?