
* Images are for reference only
GXTC303020-1R0-MT
Extended
- Manufacturer
- FAUKU
- MFR.Part #
- GXTC303020-1R0-MT
- JLCPCB Part #
- C53198543
- Package
- SMD,3x3mm
- Description
- 14mΩ 1uH 6.5A 8A Molded Inductor ±20% SMD,3x3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2975
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2975
In-stock Item Pricing
Qty Unit Price
1+
$0.1837
50+
$0.1430
150+
$0.1255
500+
$0.1039
3000+
$0.0942
6000+
$0.0884
Related Products
Welcome back, may I help you?