This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

GXTC201610-2R2-MT

Extended
Manufacturer
FAUKU
MFR.Part #
GXTC201610-2R2-MT
JLCPCB Part #
C53198510
Package
0806
Description
120mΩ 2.2uH 2.5A 3A Molded Inductor ±20% 0806 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2990

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 2990

In-stock Item Pricing

Qty Unit Price
1+ $0.0410
100+ $0.0321
300+ $0.0276
3000+ $0.0244
6000+ $0.0216
9000+ $0.0203

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons