
* Images are for reference only
GNR6045S150MT
Extended
- Manufacturer
- FAUKU
- MFR.Part #
- GNR6045S150MT
- JLCPCB Part #
- C52722340
- Package
- SMD,6x6mm
- Description
- 100mΩ 15uH 2.5A 2A Magnetic Shielded Inductor ±20% SMD,6x6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1310
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1310
In-stock Item Pricing
Qty Unit Price
1+
$0.0623
100+
$0.0488
300+
$0.0420
1500+
$0.0369
4500+
$0.0329
10500+
$0.0308
Welcome back, may I help you?