
* Images are for reference only
GNR8040S330MT
Extended
- Manufacturer
- FAUKU
- MFR.Part #
- GNR8040S330MT
- JLCPCB Part #
- C52722354
- Package
- SMD,8x8mm
- Description
- 1.7A 2.05A 33uH 86mΩ Magnetic Shielded Inductor ±20% SMD,8x8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 990
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 990
In-stock Item Pricing
Qty Unit Price
1+
$0.1104
50+
$0.0864
150+
$0.0745
1000+
$0.0654
2000+
$0.0582
5000+
$0.0547
Related Products
Welcome back, may I help you?