
* Images are for reference only
TR0603B20K0P0525Z
Extended
- Manufacturer
- Ever Ohms Tech
- MFR.Part #
- TR0603B20K0P0525Z
- JLCPCB Part #
- C3202456
- Package
- 0603
- Description
- -55℃~+155℃ 20kΩ 75V Thin Film Resistor ±0.1% ±25ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4730
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4561
In-stock Item Pricing
Qty Unit Price
1+
$0.0277
200+
$0.0215
600+
$0.0181
5000+
$0.0157
10000+
$0.0139
20000+
$0.0129
Related Products
Welcome back, may I help you?