
* Images are for reference only
68uF400V16x25KM
Extended
- Manufacturer
- Econd
- MFR.Part #
- 68uF400V16x25KM
- JLCPCB Part #
- C49304891
- Package
- Plugin,D16xL25mm
- Description
- -25℃~+105℃ 16mm 1Ω 2000hrs@105℃ 25mm 400V 410mA@120HZ 68uF 7.5mm ±20% Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 83
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 83
In-stock Item Pricing
Qty Unit Price
1+
$0.5044
10+
$0.4029
30+
$0.3594
100+
$0.3046
500+
$0.2804
1000+
$0.2659
Welcome back, may I help you?