
* Images are for reference only
470uF35V8x20GF
Extended
- Manufacturer
- Econd
- MFR.Part #
- 470uF35V8x20GF
- JLCPCB Part #
- C49304882
- Package
- Plugin,D8xL20mm
- Description
- -40℃~+105℃ 1.1A@100KHz 20mm 3.5mm 3000hrs@105℃ 35V 470uF 60mΩ 8mm ±20% Plugin,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 665
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 626
In-stock Item Pricing
Qty Unit Price
1+
$0.0586
100+
$0.0464
500+
$0.0403
1000+
$0.0356
5000+
$0.0319
10000+
$0.0301
Related Products