
* Images are for reference only
220uF50V8x16GF
Extended
- Manufacturer
- Econd
- MFR.Part #
- 220uF50V8x16GF
- JLCPCB Part #
- C49304916
- Package
- Plugin,D8xL16mm
- Description
- -40℃~+105℃ 16mm 220uF 3.5mm 3000hrs@105℃ 50V 65mΩ 850mA@100KHz 8mm ±20% Plugin,D8xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7835
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 7799
In-stock Item Pricing
Qty Unit Price
1+
$0.0540
100+
$0.0427
500+
$0.0369
1000+
$0.0328
5000+
$0.0294
10000+
$0.0278
Related Products
Welcome back, may I help you?