
* Images are for reference only
EXB2HV330JV
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EXB2HV330JV
- JLCPCB Part #
- C713459
- Package
- SMD-16P,3.8x1.6mm
- Description
- 16 33Ω 63mW 8 ±200ppm/℃ ±5% SMD-16P,3.8x1.6mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5203
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 5183
In-stock Item Pricing
Qty Unit Price
1+
$0.0994
50+
$0.0783
150+
$0.0677
500+
$0.0597
2500+
$0.0534
5000+
$0.0502
Related Products
Welcome back, may I help you?