
EVN-5ESX50B55
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Potentiometers, Variable Resistors | |
| Manufacturer | PANASONIC | |
| Package | - | |
| Resistance | 500kΩ | |
| Power(Watts) | 50mW | |
| Tolerance | ±30% | |
| Number of Turns | 1 | |
| Temperature Coefficient | ±500ppm/℃ |

* Images are for reference only
EVN-5ESX50B55
Extended- Manufacturer
- MFR.Part #
- EVN-5ESX50B55
- JLCPCB Part #
- C19276824
- Package
- -
- Description
- 1 500kΩ 50mW ±30% ±500ppm/℃ - Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
EVN-5ESX50B55
Extended- Manufacturer
- MFR.Part #
- EVN-5ESX50B55
- JLCPCB Part #
- C19276824
- Package
- -
- Description
- 1 500kΩ 50mW ±30% ±500ppm/℃ - Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EVN-5ESX50B55 Specifications
EVN-5ESX50B55 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Potentiometers, Variable Resistors | |
| Manufacturer | PANASONIC | |
| Package | - | |
| Resistance | 500kΩ | |
| Power(Watts) | 50mW | |
| Tolerance | ±30% | |
| Number of Turns | 1 | |
| Temperature Coefficient | ±500ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EVN-5ESX50B55. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EVN-5ESX50B55 Documents
EVN-5ESX50B55 datasheets or manufacturer documentation.
Datasheet: EVN-5ESX50B55 Datasheet (PDF)
EVN-5ESX50B55 Schematic Symbol & PCB Footprint
The EVN-5ESX50B55 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.