
* Images are for reference only
EWH2GM221M45OT
Extended
- Manufacturer
- AISHI(Aihua Group)
- MFR.Part #
- EWH2GM221M45OT
- JLCPCB Part #
- C160164
- Package
- Plugin,D18xL45mm
- Description
- 18mm 2000hrs@105℃ 220uF 400V 45mm 7.5mm ±20% 插件,D18xL45mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 26
Minimum: 1
Full Reel: 160
$0.01
Add To List
Available Order Qty: 26
In-stock Item Pricing
Qty Unit Price
1+
$1.5176
10+
$1.2534
30+
$1.1100
160+
$0.9038
480+
$0.8313
960+
$0.7991
Related Products
Welcome back, may I help you?