This website requires JavaScript.
no-image

* Images are for reference only

EGX2DM4R7E12OT

Extended
Manufacturer
AISHI(Aihua Group)
MFR.Part #
EGX2DM4R7E12OT
JLCPCB Part #
C724226
Package
Plugin,D6.3xL12mm
Description
-40℃~+130℃ 12mm 200V 3000hrs@130℃ 4.7uF 6.3mm ±20% 插件,D6.3xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 113

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0793
200+ $0.0308
500+ $0.0296
1000+ $0.0292

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons