
* Images are for reference only
EWH1VM152W25OT
Extended
- Manufacturer
- AISHI(Aihua Group)
- MFR.Part #
- EWH1VM152W25OT
- JLCPCB Part #
- C2832301
- Package
- Plugin,D12.5xL25mm
- Description
- 12.5mm 1500uF 2000hrs@105℃ 25mm 35V ±20% 插件,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 325
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 319
In-stock Item Pricing
Qty Unit Price
1+
$0.2688
50+
$0.2101
200+
$0.1781
500+
$0.1466
2500+
$0.1326
5000+
$0.1243
Related Products
Welcome back, may I help you?