
* Images are for reference only
EVQPNF04M
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EVQPNF04M
- JLCPCB Part #
- C2915177
- Package
- SMD,6x3.5mm
- Description
- -30℃~+85℃ 1.6N 12V 3.5mm 4.3mm 50,000 cycles 50mA 6mm J-Lead Rectangular Button SPST Surface Mount,Vertical White Without Bracket SMD,6x3.5mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 56
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1631
50+
$0.1595
150+
$0.1570
500+
$0.1545
Related Products
Welcome back, may I help you?