
* Images are for reference only
ERS1EM151E11OT
Extended
- Manufacturer
- AISHI(Aihua Group)
- MFR.Part #
- ERS1EM151E11OT
- JLCPCB Part #
- C106645
- Package
- Plugin,D6.3xL11mm
- Description
- 11mm 150uF 2.5mm 25V 5000hrs@105℃ 6.3mm ±20% 插件,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2860
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2599
In-stock Item Pricing
Qty Unit Price
1+
$0.0380
100+
$0.0300
300+
$0.0259
1000+
$0.0230
5000+
$0.0206
10000+
$0.0193
Related Products
Welcome back, may I help you?