
* Images are for reference only
EWH2GM820X30OT
Extended
- Manufacturer
- AISHI(Aihua Group)
- MFR.Part #
- EWH2GM820X30OT
- JLCPCB Part #
- C724482
- Package
- Plugin,D14xL30mm
- Description
- 14mm 30mm 400V 82uF ±20% 插件,D14xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5986
200+
$0.6186
500+
$0.5977
1000+
$0.5865
Related Products
Welcome back, may I help you?