This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

ENB1HM220D12C36T

Extended
Manufacturer
AISHI(Aihua Group)
MFR.Part #
ENB1HM220D12C36T
JLCPCB Part #
C2937518
Package
Plugin,D5xL12mm
Description
-40℃~+105℃ 12mm 2000hrs@130℃ 22uF 50V 5mm ±20% 插件,D5xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 380

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0299
200+ $0.0236
1000+ $0.0173
2000+ $0.0153
10000+ $0.0135
20000+ $0.0125
40000+ $0.0123
80000+ $0.0122

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons