
* Images are for reference only
ERS1CM101D11OT
Extended
- Manufacturer
- AISHI(Aihua Group)
- MFR.Part #
- ERS1CM101D11OT
- JLCPCB Part #
- C721257
- Package
- Plugin,D5xL11mm
- Description
- -40℃~+105℃ 100uF 11mm 16V 5mm ±20% 插件,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 232
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 147
In-stock Item Pricing
Qty Unit Price
1+
$0.0304
200+
$0.0254
1000+
$0.0205
2000+
$0.0189
10000+
$0.0175
20000+
$0.0167
Related Products
Welcome back, may I help you?