
* Images are for reference only
ERR1HM222L30OT
Extended
- Manufacturer
- AISHI(Aihua Group)
- MFR.Part #
- ERR1HM222L30OT
- JLCPCB Part #
- C2826433
- Package
- Plugin,D16xL30mm
- Description
- -40℃~+105℃ 16mm 2200uF 30mm 50V ±20% 插件,D16xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2030
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 1900
In-stock Item Pricing
Qty Unit Price
1+
$0.5993
10+
$0.4801
30+
$0.4302
250+
$0.3432
500+
$0.3142
1000+
$0.2965
Related Products
Welcome back, may I help you?