
* Images are for reference only
354180
Extended
- Manufacturer
- ERNI Elec
- MFR.Part #
- 354180
- JLCPCB Part #
- C3319957
- Package
- SMD,P=1mm
- Description
- -55℃~+125℃ 1.5mm 10.4mm 1A 1mm 2 50P Copper alloy Square Hole Surface Mount,Vertical Tin SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 240
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.8695
200+
$4.9806
500+
$4.8066
1000+
$4.7196
Welcome back, may I help you?