
* Images are for reference only
354866
Extended
- Manufacturer
- ERNI Elec
- MFR.Part #
- 354866
- JLCPCB Part #
- C780546
- Package
- Push-Pull,P=2mm
- Description
- 125P 2mm 5 Right Angle 弯插,P=2mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 32
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.6260
10+
$6.4778
30+
$5.8128
100+
$5.7130
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products