This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

354181

Extended
Manufacturer
ERNI Elec
MFR.Part #
354181
JLCPCB Part #
C3320787
Package
Plugin,P=1mm
Description
-55℃~+125℃ 1.5mm 10.4mm 1A 1mm 2 50P Copper alloy Square Hole Tin 插件,P=1mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 240

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.8322
200+ $4.9661
500+ $4.7926
1000+ $4.7059
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons