
* Images are for reference only
SFM210-LPSE-D39-SP-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFM210-LPSE-D39-SP-BK
- JLCPCB Part #
- C6294350
- Package
- SMD,P=1mm
- Description
- -40℃~+125℃ 1A 1mm 1mm 2 2.2mm 78P Gold Surface Mount,Vertical SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.9060
200+
$11.1351
500+
$10.7630
1000+
$10.5794
Related Products

SFM210-LPSE-D35-SP-BK
Sullins Connector Solutions
$27.0862

SFM210-LPSE-D37-SP-BK
Sullins Connector Solutions
$26.4547

SFM210-LPSE-D33-SP-BK
Sullins Connector Solutions
$25.5141

SFM210-LPPE-D28-SM-BK
Sullins Connector Solutions
$11.8840

CLM-143-02-L-D
Samtec
$27.4985

CLM-112-02-F-D-BE-K-TR
Samtec
$7.1002
Welcome back, may I help you?