
* Images are for reference only
234832
Extended
- Manufacturer
- ERNI Elec
- MFR.Part #
- 234832
- JLCPCB Part #
- C7938439
- Package
- SMD,P=2.54mm
- Description
- -55℃~+150℃ 1 12A 1x2P 2 2.54mm 2P Black Copper alloy Surface Mount, Right Angle Tin UL94V-0 SMD,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$1.8078
10+
$1.7661
30+
$1.7372
100+
$1.7099
Related Products
Welcome back, may I help you?