
* Images are for reference only
354177
Extended
- Manufacturer
- ERNI Elec
- MFR.Part #
- 354177
- JLCPCB Part #
- C3320815
- Package
- Plugin,P=1mm
- Description
- -55℃~+125℃ 1.5mm 1A 1mm 2 50P 6.35mm Copper alloy Square Hole Tin 插件,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.7194
200+
$4.5353
400+
$4.3770
800+
$4.2979
Welcome back, may I help you?