
* Images are for reference only
SFM210-LPPE-S17-ST-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFM210-LPPE-S17-ST-BK
- JLCPCB Part #
- C6479457
- Package
- Plugin,P=1mm
- Description
- -40℃~+125℃ 1 17P 1A 1mm 2.1mm Gold Through Hole Plugin,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2438
200+
$1.6943
500+
$1.6380
1000+
$1.6090
Related Products

SFM210-LPPE-S17-SC-BK
Sullins Connector Solutions
$4.3840

SFM210-LPPE-S37-SC-BK
Sullins Connector Solutions
$8.9466

SFM210-LPPE-D11-ST-BK
Sullins Connector Solutions
$4.9815

861-87-021-10-001101
Preci-Dip
$9.9967

SFM210-LPSE-S42-ST-BK
Sullins Connector Solutions
$16.6869

861-87-003-10-001101
Preci-Dip
$1.0034
Welcome back, may I help you?