
* Images are for reference only
384804
Extended
- Manufacturer
- ERNI Elec
- MFR.Part #
- 384804
- JLCPCB Part #
- C3320516
- Package
- SMD,P=1.27mm,Surface Mount,Right Angle
- Description
- -55℃~+125℃ 1 1.27mm 3.02mm 3.7A 6P Copper alloy Square Hole Surface Mount, Right Angle Tin SMD,P=1.27mm,卧贴 Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 850
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8954
200+
$1.8943
500+
$1.8284
850+
$1.7963
Welcome back, may I help you?