
* Images are for reference only
374730
Extended
- Manufacturer
- ERNI Elec
- MFR.Part #
- 374730
- JLCPCB Part #
- C3322316
- Package
- P=1mm
- Description
- -55℃~+125℃ 1.5mm 1A 1mm 2 3.81mm 50P Copper alloy Square Hole Tin P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.3812
200+
$4.0186
400+
$3.8773
800+
$3.8067
Welcome back, may I help you?