
* Images are for reference only
354266
Extended
- Manufacturer
- ERNI Elec
- MFR.Part #
- 354266
- JLCPCB Part #
- C3320211
- Package
- P=2mm
- Description
- -55℃~+125℃ 1 18A 2mm 5P 8.4mm Copper alloy Square Hole Tin P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 260
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.1480
260+
$3.5408
520+
$3.4166
1040+
$3.3553
Related Products
Welcome back, may I help you?