
* Images are for reference only
ERK2GM330G200T
Extended
- Manufacturer
- AISHI(Aihua Group)
- MFR.Part #
- ERK2GM330G200T
- JLCPCB Part #
- C724683
- Package
- Plugin,D10xL20mm
- Description
- -40℃~+105℃ 10mm 20mm 33uF 400V ±20% 插件,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5744
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 5281
In-stock Item Pricing
Qty Unit Price
1+
$0.2027
50+
$0.1599
200+
$0.1415
400+
$0.1185
2400+
$0.1083
5000+
$0.1022
Related Products
Welcome back, may I help you?