
* Images are for reference only
ERE1JM102L25OT
Extended
- Manufacturer
- AISHI(Aihua Group)
- MFR.Part #
- ERE1JM102L25OT
- JLCPCB Part #
- C383053
- Package
- Plugin,D16xL25mm
- Description
- 1000uF 16mm 25mm 4000hrs@105℃ 63V 7.5mm ±20% 插件,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2783
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 2771
In-stock Item Pricing
Qty Unit Price
1+
$0.4769
10+
$0.3867
30+
$0.3480
100+
$0.2401
500+
$0.2175
1000+
$0.2046
Related Products
Welcome back, may I help you?