

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | AISHI(Aihua Group) | |
| Package | Plugin,6.3x14mm | |
| Lifetime | 3000hrs@105℃ | |
| Voltage Rating | 400V | |
| Pin Spacing | 2.5mm | |
| Height - Seated (Max) | 12mm | |
| Capacitance | 4.7uF | |
| Diameter | 6.3mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EHS2GM4R7E14OT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | AISHI(Aihua Group) | |
| Package | Plugin,6.3x14mm | |
| Lifetime | 3000hrs@105℃ | |
| Voltage Rating | 400V | |
| Pin Spacing | 2.5mm | |
| Height - Seated (Max) | 12mm | |
| Capacitance | 4.7uF | |
| Diameter | 6.3mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EHS2GM4R7E14OT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The EHS2GM4R7E14OT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.