This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

EMZR350ARA101MF61G

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EMZR350ARA101MF61G
JLCPCB Part #
C962165
Package
SMD,D6.3xL5.8mm
Description
-55℃~+105℃ 100uF 2000hrs@105℃ 260mΩ@100kHz 300mA@100kHz 35V 6.1mm 6.3mm ±20% SMD,D6.3xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2189

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 2178

In-stock Item Pricing

Qty Unit Price
1+ $0.1987
50+ $0.1541
150+ $0.1349
1000+ $0.1110
2000+ $0.1004
5000+ $0.0940

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons