
* Images are for reference only
E32D630CSN823ME92U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E32D630CSN823ME92U
- JLCPCB Part #
- C3814376
- Package
- Bolt,D76.2xL79.38mm
- Description
- -40℃~+105℃ 2000hrs@105℃ 29.71A@120Hz 31.75mm 63V 76.2mm 79.38mm 8.9mΩ@120Hz 82000uF ±20% 螺栓,D76.2xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$49.6976
200+
$19.2324
500+
$18.5566
1000+
$18.2226
Welcome back, may I help you?