This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

EMHS350GRA681MKE0S-CAR

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EMHS350GRA681MKE0S-CAR
JLCPCB Part #
C2972705
Package
SMD,D12.5xL13.5mm
Description
1.06A 12.5mm 13.5mm 5V 680uF ±20% SMD,D12.5xL13.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 230

Minimum: 1

Full Reel: 250

$0.01

Add To List

Available Order Qty: 230

In-stock Item Pricing

Qty Unit Price
1+ $0.9198
10+ $0.7461
30+ $0.6593
250+ $0.5741
500+ $0.5226
1000+ $0.4953

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons