
* Images are for reference only
EKZN350ELL681MJ25S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EKZN350ELL681MJ25S
- JLCPCB Part #
- C841756
- Package
- Plugin,D10xL25mm
- Description
- -40℃~+105℃ 10mm 25mm 35V 680uF ±20% 插件,D10xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5934
10+
$0.4744
30+
$0.4229
100+
$0.3602
500+
$0.3313
1000+
$0.3136
Related Products
Welcome back, may I help you?