This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

EKYA160EC3471MHB5D

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EKYA160EC3471MHB5D
JLCPCB Part #
C705510
Package
Plugin,D8xL11.5mm
Description
-40℃~+105℃ 10000hrs@105℃ 11.5mm 16V 470uF 8mm ±20% 插件,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 1

In-stock Item Pricing

Qty Unit Price
1+ $0.1410
50+ $0.1114
150+ $0.0964
1000+ $0.0853
2000+ $0.0765
5000+ $0.0719

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons