This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EMHS160ARA472MLN0S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EMHS160ARA472MLN0S
JLCPCB Part #
C6191047
Package
SMD,D16xL21.5mm
Description
-40℃~+125℃ 16V 16mm 2.142A@120Hz 21.5mm 37mΩ@100kHz 4700uF 5000hrs@125℃ ±20% SMD,D16xL21.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 600

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5190
200+ $0.6073
600+ $0.5864
1200+ $0.5767
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons