
* Images are for reference only
EKXJ401ELL680MM20S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EKXJ401ELL680MM20S
- JLCPCB Part #
- C961262
- Package
- Plugin,D18xL20mm
- Description
- -40℃~+105℃ 18mm 20mm 400V 68uF ±20% 插件,D18xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 294
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 290
In-stock Item Pricing
Qty Unit Price
1+
$1.1068
10+
$0.9118
50+
$0.8055
100+
$0.6847
500+
$0.6315
1000+
$0.6074
Related Products
Welcome back, may I help you?