
* Images are for reference only
EHS2WM151M40OT
Extended
- Manufacturer
- AISHI(Aihua Group)
- MFR.Part #
- EHS2WM151M40OT
- JLCPCB Part #
- C22435268
- Package
- Plugin,D18xL40mm
- Description
- -40℃~+105℃ 150uF 18mm 40mm 450V ±20% Plugin,D18xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 121
Minimum: 1
Full Reel: 180
$0.01
Add To List
Available Order Qty: 81
In-stock Item Pricing
Qty Unit Price
1+
$1.4372
10+
$1.1872
30+
$1.0517
180+
$0.8968
540+
$0.8291
1080+
$0.7984
Related Products
Welcome back, may I help you?