


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | AISHI(Aihua Group) | |
| Package | SMD,D6.3xL8mm | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rating | 50V | |
| Height - Seated (Max) | 8mm | |
| Tolerance | ±20% | |
| Capacitance | 22uF | |
| Diameter | 6.3mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EMK1HM220E83D00R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | AISHI(Aihua Group) | |
| Package | SMD,D6.3xL8mm | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rating | 50V | |
| Height - Seated (Max) | 8mm | |
| Tolerance | ±20% | |
| Capacitance | 22uF | |
| Diameter | 6.3mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EMK1HM220E83D00R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EMK1HM220E83D00R datasheets or manufacturer documentation.
Datasheet: EMK1HM220E83D00R Datasheet (PDF)
The EMK1HM220E83D00R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.