
* Images are for reference only
EH71CM470C07OT
Extended
- Manufacturer
- AISHI(Aihua Group)
- MFR.Part #
- EH71CM470C07OT
- JLCPCB Part #
- C721135
- Package
- Plugin,D4xL7mm
- Description
- -40℃~+105℃ 16V 47uF 4mm 7mm ±20% 插件,D4xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 41
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 32
In-stock Item Pricing
Qty Unit Price
1+
$0.0195
500+
$0.0156
2000+
$0.0117
5000+
$0.0104
25000+
$0.0092
50000+
$0.0086
Related Products
Welcome back, may I help you?