This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

EEEFN0J470R

Extended
Manufacturer
PANASONIC
MFR.Part #
EEEFN0J470R
JLCPCB Part #
C494724
Package
SMD,D4xL5.8mm
Description
-55℃~+105℃ 1.35Ω@100kHz 2000hrs@105℃ 47uF 6.3V 90mA@100kHz ±20% SMD,D4xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 7

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 7

In-stock Item Pricing

Qty Unit Price
1+ $0.1719
50+ $0.1386
150+ $0.1242
500+ $0.1065
2000+ $0.0986
4000+ $0.0938

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons