ERD-S2TJ334V
Extended
* Images are for reference only

ERD-S2TJ334V

Attributes
Value
Manufacturer
MFR.Part #
ERD-S2TJ334V
JLCPCB Part #
C19437279
Package
Plugin,D1.7xL3.2mm
Description
-55℃~+155℃ -700ppm/℃~-150ppm/℃ 250mW 330kΩ Carbon Film Resistor ±5% 插件,D1.7xL3.2mm Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerPANASONIC
PackagePlugin,D1.7xL3.2mm
Resistance330kΩ
Operating Temperature-55℃~+155℃
Power(Watts)250mW
TypeCarbon Film Resistor
Tolerance±5%
Temperature Coefficient-700ppm/℃~-150ppm/℃