CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. EVQ3P202K
EVQ3P202K - 1
EVQ3P202K - 2
EVQ3P202K - 3
Extended1/3
* Images are for reference only

EVQ3P202K

Attributes
Value
Manufacturer
PANASONIC
MFR.Part #
EVQ3P202K
JLCPCB Part #
C388881
Package
SMD,3.5x4.7mm
Description
-40℃~+85℃ 15V 2.5mm 200,000 Cycles 20mA 3.5mm 4.7mm 5N Round Button SPST Surface Mount,Vertical SMD,3.5x4.7mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerPANASONIC
PackageSMD,3.5x4.7mm
Operating Temperature-40℃~+85℃
Operating Force5N
Contact Current20mA
Length4.7mm
Voltage Rating15V
Life200,000 Cycles
Actuator StyleRound Button
Switch Height2.5mm
CircuitSPST
Mounting TypeSurface Mount,Vertical
Width3.5mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. EVQ3P202K
EVQ3P202K

* Images are for reference only

EVQ3P202K

Extended
Manufacturer

PANASONIC

MFR.Part #
EVQ3P202K
JLCPCB Part #
C388881
Package
SMD,3.5x4.7mm
Description
-40℃~+85℃ 15V 2.5mm 200,000 Cycles 20mA 3.5mm 4.7mm 5N Round Button SPST Surface Mount,Vertical SMD,3.5x4.7mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EVQ3P202K

* Images are for reference only

EVQ3P202K

Extended
Manufacturer

PANASONIC

MFR.Part #
EVQ3P202K
JLCPCB Part #
C388881
Package
SMD,3.5x4.7mm
Description
-40℃~+85℃ 15V 2.5mm 200,000 Cycles 20mA 3.5mm 4.7mm 5N Round Button SPST Surface Mount,Vertical SMD,3.5x4.7mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EVQ3P202K Specifications

EVQ3P202K technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerPANASONIC
PackageSMD,3.5x4.7mm
Operating Temperature-40℃~+85℃
Operating Force5N
Contact Current20mA
Length4.7mm
Voltage Rating15V
Life200,000 Cycles
Actuator StyleRound Button
Switch Height2.5mm
CircuitSPST
Mounting TypeSurface Mount,Vertical
Width3.5mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EVQ3P202K. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EVQ3P202K Documents

EVQ3P202K datasheets or manufacturer documentation.

Datasheet: EVQ3P202K Datasheet (PDF)

EVQ3P202K Schematic Symbol & PCB Footprint

The EVQ3P202K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.