This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ECS-200-CDX-0914

Extended
Manufacturer
ECS
MFR.Part #
ECS-200-CDX-0914
JLCPCB Part #
C6844120
Package
HC-49US
Description
-60℃~+105℃ 10pF 20MHz 50Ω ±10ppm ±30ppm HC-49US Crystals ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $1.3455
10+ $1.1159
30+ $0.9906
100+ $0.8477
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons