
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Real Time Clocks | |
| Manufacturer | ECS | |
| Package | SMD-10P | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.6V~5V、2.5V~5V | |
| Features | Temperature compensation、Programmable clock output | |
| Quiescent Current(Iq) | 2uA | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ECS-RTC-3225-5609-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Real Time Clocks | |
| Manufacturer | ECS | |
| Package | SMD-10P | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.6V~5V、2.5V~5V | |
| Features | Temperature compensation、Programmable clock output | |
| Quiescent Current(Iq) | 2uA | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ECS-RTC-3225-5609-TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ECS-RTC-3225-5609-TR datasheets or manufacturer documentation.
Datasheet: ECS-RTC-3225-5609-TR Datasheet (PDF)
The ECS-RTC-3225-5609-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.